
Five-circuit, female crimp housing with a 2.54mm pitch, designed for cable mounting. This straight-oriented, single-row connector features a 3A current rating and 250V voltage rating, operating within a -40°C to 105°C temperature range. Constructed from black polyester, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Molex 50-57-9505 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 12.67mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 7.69mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.