
6-contact, 1-row female receptacle connector with a 2.54mm pitch and straight orientation. Features a 3A current rating and 250V voltage rating, with a PBT/Polyester body material and black housing. Designed for cable mounting with crimp termination and a locking mechanism, this connector operates between -40°C and 105°C and is UL94 V-0 flammability rated.
Molex 50-57-9506 technical specifications.
| Body Material | PBT, Polyester |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 15.21mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 7.69mm |
| RoHS | Compliant |
No datasheet is available for this part.
