
9-circuit, single-row, straight receptacle housing with 2.54mm pitch. Features gold-plated female contacts and a PBT, glass, polyester body material. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C. This crimp termination component is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the Molex 50-57-9509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9509 technical specifications.
| Body Material | PBT, Glass, Polyester |
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
