
This 15-position female socket connector is rated for 3A and 250V, with a 2.54mm pitch and black housing. It is made from a UL94 V-0 rated material and is RoHS compliant. The connector has a free hanging, cable mount design and is available in bulk packaging. It can operate between -40°C and 105°C.
Molex 50-57-9515 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 38.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
