This Molex connector is a 2-position, 2-conductor cable connector with a voltage rating of 250V and a current rating of 3A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of polyester and is not radiation hardened. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The connector is packaged in bulk and has a pitch of 2.54mm.
Sign in to ask questions about the Molex 50-57-9702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9702 technical specifications.
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 8.26mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70066 |
| Voltage Rating | 250V |
| Width | 6.58mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
