
3-contact, 1-row female board connector with a 2.54mm pitch. Features a straight, cable mount orientation and a 3A current rating with a 250V voltage rating. Constructed from glass and polyester, this black receptacle offers a maximum operating temperature of 105°C and is UL94 V-0 flammability rated. RoHS compliant.
Molex 50-57-9703 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 10.8mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70066 |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.