
This 5-position rectangular connector features a 2.54mm pitch and a voltage rating of 250V. It has a current rating of 3A and operates within a temperature range of -40°C to 105°C. The connector is made of polyester and is packaged in bulk. It is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Molex 50-57-9705 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9705 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 15.88mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70066 |
| Voltage Rating | 250V |
| Width | 6.58mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9705 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
