Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 50-65-0014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-65-0014 technical specifications.
| Contact Gender | Female |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70022 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
