Molex 50-65-0016 technical specifications.
| Contact Gender | Male |
| Depth | 7.11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 25.15mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Panel |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70022 |
| Termination | Solder |
| Width | 27.56mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.