Molex 50-65-0024 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 70022 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.