
This 42-position, 2-row cable connector features a black housing and a 2.54mm pitch. It is designed for use in applications where a high level of reliability is required, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and is packaged in bulk.
Molex 50-65-0042 technical specifications.
| Depth | 27.56mm |
| Gender | Female |
| Housing Color | Black |
| Length | 70.71mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70022 |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.