
This board-to-board adapter features a 6-contact crimp termination with a glass filled polyester insulator and a commercial reliability rating. It operates within a temperature range of -40°C to 105°C and meets UL 94V-0 flammability standards. The adapter's black insulator color and male-female contact configuration provide a secure connection.
Molex 50-65-0106 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE-FEMALE |
| Reliability | COMMERCIAL |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 50-65-0106 to view detailed technical specifications.
No datasheet is available for this part.