
Board Connector Adapter, 2 Contacts(Side1), 2 Contacts(Side2), Female-Male, Panel Mount,
Molex 50-65-0202 technical specifications.
| Contact Gender | Female |
| Depth | 26.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 21.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70018 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0202 to view detailed technical specifications.
No datasheet is available for this part.