
Board Connector Adapter, 3 Contacts(Side1), 3 Contacts(Side2), Female-Male, Panel Mount,
Molex 50-65-0203 technical specifications.
| Body Material | PET, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70018 |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0203 to view detailed technical specifications.
No datasheet is available for this part.
