
Board Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Male, Panel Mount,
Molex 50-65-0204 technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 0204 |
| Contact Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 70022 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0204 to view detailed technical specifications.
No datasheet is available for this part.