
This 5-position 5-contact board-to-board adapter features a PET body material and operates over a temperature range of -40°C to 105°C. It is RoHS compliant and available in bulk packaging with 450 units per package. The adapter has a straight orientation and a pitch of 2.54mm, with wire termination and a cable mount.
Molex 50-65-0205 technical specifications.
| Body Material | PET, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70018 |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0205 to view detailed technical specifications.
No datasheet is available for this part.
