
Board Connector Adapter, 7 Contacts(Side1), 7 Contacts(Side2), Female-Male, Panel Mount,
Checking distributor stock and pricing after the page loads.
Molex 50-65-0207 technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70018 |
| RoHS | Compliant |
