
This 9-position, 8-circuit board-to-board adapter features a 2.54mm pitch and operates over a temperature range of -40°C to 105°C. It is available in bulk packaging with 350 units per package. The adapter is RoHS compliant and suitable for use in a variety of applications.
Molex 50-65-0209 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70018 |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0209 to view detailed technical specifications.
No datasheet is available for this part.