
2-position, 1-row rectangular power connector with straight orientation and 6.35mm pitch. Features male contact gender with pin and socket contact types, rated for 20A maximum current. Constructed from natural colored Nylon with a UL94 V-2 flammability rating and low halogen content. Operating temperature range from -55°C to 105°C. Cable mountable, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Molex 50-84-1025 technical specifications.
| Contact Gender | Male |
| Contact Type | Pin, Socket |
| Current Rating | 20A |
| Depth | 27.43mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 14.73mm |
| Housing Color | Natural |
| Material | Nylon |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | MLX |
| RoHS | Compliant |
No datasheet is available for this part.
