MOLEX 50-84-1040-P PLUG & SOCKET CONNECTOR, PLUG, 4 POSITION, 6.35MM
Checking distributor stock and pricing after the page loads.
Molex 50-84-1040-P technical specifications.
| Body Material | Nylon |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Unknown |
| Series | MLX |
| RoHS | Compliant |
No datasheet is available for this part.
