
Rectangular power connector featuring 6 contacts and a straight, free-hanging, cable mount orientation. This male plug offers a 600V DC rated voltage and a 20A current rating, with a maximum operating temperature of 105°C. Constructed from natural colored Nylon, it is lead-free, RoHS compliant, and low halogen, with a UL94 V-2 flammability rating.
Molex 50-84-1060 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Depth | 27.43mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 27.43mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Material | Nylon |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | MLX |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-84-1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
