
2.13mm Diameter MLX Pin and Socket Receptacle, 1 Circuit
Checking distributor stock and pricing after the page loads.
Molex 50-84-2012 technical specifications.
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Nylon |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
