2-circuit, female pin and socket connector for power applications. Features a 6.35mm pitch, 20A current rating, and operates within a -55°C to 105°C temperature range. Constructed from Nylon with a UL94 V-2 flammability rating, this straight, panel/cable mount connector is RoHS compliant and low halogen.
Molex 50-84-2022 technical specifications.
| Contact Gender | Female |
| Contact Type | Pin, Socket |
| Current Rating | 20A |
| Depth | 27.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 13.97mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Primary Type | POWER |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLX |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-84-2022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
