
Rectangular power connector featuring 3 positions and 3 contacts. This female receptacle accepts pin and socket crimp terminals, offering a 20A current rating and 600V DC rated voltage. Constructed from Nylon with a natural housing color, it operates within a -55°C to 105°C temperature range and is UL94 V-2 flammability rated. Designed for panel mounting with a straight orientation and 6.35mm pitch, this RoHS compliant component is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Molex 50-84-2030 technical specifications.
| Contact Gender | Female |
| Contact Type | Pin, Socket |
| Current Rating | 20A |
| Depth | 27.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 15.75mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLX |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Width | 15.75mm |
| RoHS | Compliant |
No datasheet is available for this part.