
Four-position, single-row rectangular connector with a 7.62mm pitch, featuring female housing and male or female contacts. Rated for 20A current and 600V DC, this free-hanging or panel-mount component operates from -55°C to 105°C. Constructed from UL94 V-2 rated Nylon, it offers straight orientation and Crimp termination.
Sign in to ask questions about the Molex 50-84-2040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-84-2040 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Depth | 27.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLX™ 42022 |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-84-2040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
