
6-contact, 2-row header connector for cable mounting. Features a 0.25-inch pitch and straight orientation with a polarized locking mechanism. Rated for 600V DC and 20A, with a temperature range of -55°C to 105°C. Constructed from natural colored Nylon, this lead-free component is UL94 V-2 flammability rated and low halogen.
Molex 50-84-2060 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Depth | 27.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 14mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | MLX™ 42022 |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-84-2060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
