
6-circuit MLX™ 42022 series receptacle with straight orientation, featuring a 2.13mm diameter pin and socket contact system. This natural colored, UL94 V-2 flammability rated component supports a 20A current rating and operates within a -55°C to 105°C temperature range. Designed for panel or cable mounting with crimp termination, it offers a 6.35mm pitch and 0.25inch row spacing.
Sign in to ask questions about the Molex 50-84-2062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-84-2062 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Depth | 27.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 13.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | MLX™ 42022 |
| Termination | Crimp |
| Width | 28.45mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-84-2062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
