
Rectangular power connector featuring 12 contacts in a straight orientation. This female receptacle accepts male or female crimp terminals, offering a 20A current rating and 600V DC rated voltage. Constructed from natural colored Nylon, it operates within a -55°C to 105°C temperature range and meets UL94 V-2 flammability standards. Designed for free hanging or panel mounting, this low halogen, lead-free component is RoHS compliant.
Molex 50-84-2120 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Depth | 27.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 26.7mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | 42022 |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
