
The Molex 500024-8001 is a surface mount RCP connector with a terminal pitch of 0.4mm, suitable for board-to-board connections. It features 80 contacts and a maximum operating temperature range of -25 to 85 degrees Celsius. The connector is rated for a maximum voltage of 50V and a maximum current of 0.1A per contact. It is designed for surface mount termination and is part of the SlimStack product line.
Molex 500024-8001 technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Weight (g) | 0.119261 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.1/ContactA |
| Max Voltage Rating | 50V |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 500024-8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.