
This Mini USB Type B connector features a 5-pin design with a terminal pitch of 0.8mm and a body orientation of straight. It is designed for through-hole mounting and has a maximum current rating of 1A per contact and a maximum voltage rating of 30VDC or 30VAC. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Molex 500075-0517 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 500075-0517 technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Depth (mm) | 4.7 |
| Product Height (mm) | 7.7 |
| Product Weight (g) | 0.52144 |
| Type | Mini USB Type B |
| Gender | RCP |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 500075-0517 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.