Molex 5000751507 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 5000751507 to view detailed technical specifications.
No datasheet is available for this part.