
Receptacle push-on terminal for signal applications. Features a straight, female contact gender with bronze material and tin plating. Rated for 2A current and 125V voltage, accommodating wire gauges from 30AWG to 24AWG. Operates within a temperature range of -20°C to 85°C. This low halogen, lead-free component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 1.9mm |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroBlade |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
