This female crimp contact is designed for signal applications, with a current rating of 2A and a voltage rating of 125V. It features a bronze contact material with a tin plating and is suitable for use with wire gauges ranging from 30AWG to 24AWG. The contact is available in a tape and reel packaging format, with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 50011-8000 (Mouser Reel) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 50011 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50011-8000 (Mouser Reel) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.