Sign in to ask questions about the Molex 500161-4784 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 500161-4784 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Product Weight (g) | 9.787 |
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 478 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100V |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 500161-4784 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.