This PGA socket features 478 contacts and a surface mount package. It has a terminal pitch of 1.27mm and can withstand a maximum voltage rating of 100V. The socket is designed for surface mount applications and can operate within a temperature range of -20 to 90°C. Each contact has a maximum current rating of 0.5A.
Sign in to ask questions about the Molex 500161-4787 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 500161-4787 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Product Weight (g) | 9.776 |
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 478 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 500161-4787 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.