
This surface mount connector features 20 circuits, a 0.5mm pitch, and a 2.5mm mated stacking height. It is made of brass with gold plating and is compliant with ELV and Reach SVHC regulations. The connector is available in a cut tape packaging and is suitable for surface mount applications.
Sign in to ask questions about the Molex 500334-0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 500334-0200 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 2.5mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| Series | SlimStack 500334 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 500334-0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
