
30-position, 2-row vertical surface mount header with 0.5mm pitch. Features brass contacts with gold plating, rated for 50V and 500mA. Housing is black, with a mated stacking height of 2.5mm. Dimensions include 8.95mm length and 4.2mm depth. Component is RoHS and REACH SVHC compliant, with low halogen content.
Sign in to ask questions about the Molex 5003340300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5003340300 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.2mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 8.95mm |
| Mated Stacking Heights | 2.5mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack 500334 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5003340300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.