2.0mm pitch male header for crimp termination, featuring bronze contacts with tin plating for signal applications. This uninsulated, straight-oriented connector supports a 2A current rating and 125V voltage rating, with a temperature range of -40°C to 105°C. Designed for cable mounting, it accommodates wire gauges from 26AWG to 30AWG. The component is lead-free, low halogen, RoHS compliant, and REACH SVHC compliant.
Sign in to ask questions about the Molex 50034-8100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50034-8100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 2.2mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 1.95mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 6.95mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 50034 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50034-8100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.