Female signal wire terminal for crimp termination, featuring a 1.25mm pitch and accommodating wire gauges from 32AWG to 28AWG. Constructed with bronze and brass contacts, plated with tin, gold, and bronze, this component offers a 1A maximum current rating and a 250V AC maximum voltage rating. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The straight orientation, through-hole/cable mount design, and low halogen housing make it suitable for various assembly applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Gold, Bronze |
| Contact Type | Signal |
| Depth | 1.35mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 1.62mm |
| Housing Color | Black |
| Length | 52.32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
