The PicoBlade contact is a signal contact designed for crimp termination on SKT connectors. It features a straight body orientation and is suitable for cable mount applications. The contact is rated for a maximum current of 1A and operates within a temperature range of -40°C to 105°C.
Molex 500588000 technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | PicoBlade™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.