This female socket connector features a crimp termination and a 2.5mm pitch. It has a current rating of 100mA and is designed for use in temperatures ranging from -40°C to 85°C. The connector is RoHS compliant and Reach SVHC compliant. It is available in a bulk packaging option with 1000 pieces per package.
Sign in to ask questions about the Molex 500592-0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 500592-0200 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 100mA |
| Depth | 15mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 22 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 500592 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 500592-0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.