Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount Bag
Molex 500592-0400 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 500592 |
| Insulator Color | NATURAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Molex 500592-0400 to view detailed technical specifications.
No datasheet is available for this part.