Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 500593-0700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Depth | 22.8mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| Series | 500593 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 500593-0700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
