Conn Housing M 8 POS 2.5mm Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
Molex 500593-0800 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 500593 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.