
This connector features a natural color with a male pin contact type and is not compliant with Glow Wire standards. It has a free hanging mount and a single row with four positions. The termination type is crimp. The exact compliance status with Reach SVHC regulations is unknown.
Sign in to ask questions about the Molex 5005930400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5005930400 technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Glow Wire Compliant | Non-compliant |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Series | CP-2.5 500593 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 5005930400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.