
The 500617-5091 is a 50-contact SKT FFC/FPC connector with a terminal pitch of 0.5mm. It features a right-angle body orientation and is designed for surface mount applications. The connector has a product height of 4.05mm and a weight of 0.937g. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector has a maximum current rating of 0.5A per contact and a maximum voltage rating of 50V.
Molex 500617-5091 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 4.05 |
| Product Weight (g) | 0.937 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Easy-On™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 500617-5091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.