Sign in to ask questions about the Molex 500617-5093 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 500617-5093 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 500617-5093 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.