This Molex connector features a right angle body orientation and surface mount termination. It has 23 contacts and a terminal pitch of 0.6mm. The connector measures 9mm in length, 3.85mm in depth, and 1.05mm in height. It is designed for use with FFC/FPC cables and is suitable for surface mount applications.
Sign in to ask questions about the Molex 500797-2350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 500797-2350 technical specifications.
| Terminal Pitch (mm) | 0.6 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 9 |
| Product Depth (mm) | 3.85 |
| Product Height (mm) | 1.05 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 500797-2350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.