
Right angle, surface mount female receptacle with 23 contacts in a single row, featuring a 0.6mm pitch and a 200mA current rating. This board-to-board connector offers gold-plated copper alloy contacts, a locking mechanism, and a UL94 V-0 flammability rating. Designed for 50V operation and 50V voltage rating, it supports 17 circuits and has a mating cycle of 20. Actuator material includes Nylon, Polyamide, and PA46, with a temperature range of -20°C to 85°C.
Sign in to ask questions about the Molex 500797-2394 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 500797-2394 technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 9mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 17 |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | Easy-On™ 500797 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 500797-2394 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
