35-position, 0.6mm pitch Flexible Flat Cable/Flexible Printed Circuit connector with a bottom contact location and right-angle orientation. Features gold-plated copper alloy contacts, a 200mA current rating, and a 50V voltage rating. Constructed with Nylon/Polyamide actuator material and rated UL94 V-0 for flammability. Surface mountable with Solder termination, suitable for straight wire/cable types.
Sign in to ask questions about the Molex 500797-3594 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 500797-3594 technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 12.6mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 35 |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 500797 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 500797-3594 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.